Current Monitor Regulator High/Low-Side 8mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT180QA2W5-7

DigiKey Part Number
31-ZXCT180QA2W5-7TR-ND - Tape & Reel (TR)
31-ZXCT180QA2W5-7CT-ND - Cut Tape (CT)
31-ZXCT180QA2W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT180QA2W5-7
Description
CM VOLTAGE OUTPUT SOT25 T&R 3K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.1%
Voltage - Input
2.7V ~ 5.5V
Current - Output
8mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,815
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.14100£1.41
25£0.12440£3.11
100£0.10670£10.67
250£0.09820£24.55
500£0.09308£46.54
1,000£0.08889£88.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08370£251.10
6,000£0.08116£486.96
9,000£0.07989£719.01
15,000£0.07848£1,177.20
21,000£0.07766£1,630.86
30,000£0.07686£2,305.80
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000