



ZXCL260E5 | |
|---|---|
DigiKey Part Number | ZXCL260E5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXCL260E5 |
Description | IC REG LINEAR 2.6V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14166 | £424.98 |
| 6,000 | £0.13100 | £786.00 |
| 9,000 | £0.12561 | £1,130.49 |
| 15,000 | £0.11961 | £1,794.15 |
| 21,000 | £0.11608 | £2,437.68 |
| 30,000 | £0.11268 | £3,380.40 |
| Unit Price without VAT: | £0.14166 |
|---|---|
| Unit Price with VAT: | £0.16999 |

