
ZXBM5408Q-S14-13 | |
|---|---|
DigiKey Part Number | 31-ZXBM5408Q-S14-13TR-ND - Tape & Reel (TR) 31-ZXBM5408Q-S14-13CT-ND - Cut Tape (CT) 31-ZXBM5408Q-S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXBM5408Q-S14-13 |
Description | MOT DRV DC SO-14 T&R 2.5K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS, PMOS 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC, DC Servo | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | NMOS, PMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 800mA | |
Voltage - Supply | 8V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.46000 | £1.46 |
| 10 | £1.07700 | £10.77 |
| 25 | £0.98040 | £24.51 |
| 100 | £0.87450 | £87.45 |
| 250 | £0.82392 | £205.98 |
| 500 | £0.79362 | £396.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.74188 | £1,854.70 |
| 5,000 | £0.72593 | £3,629.65 |
| 7,500 | £0.71794 | £5,384.55 |
| Unit Price without VAT: | £1.46000 |
|---|---|
| Unit Price with VAT: | £1.75200 |

