Bipolar (BJT) Transistor PNP 70 V 2 A 100MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX792A

DigiKey Part Number
ZTX792A-ND
Manufacturer
Manufacturer Product Number
ZTX792A
Description
TRANS PNP 70V 2A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 70 V 2 A 100MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
70 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,782
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.31000£1.31
10£0.82700£8.27
100£0.55290£55.29
500£0.43530£217.65
1,000£0.39748£397.48
4,000£0.33889£1,355.56
8,000£0.31640£2,531.20
12,000£0.30494£3,659.28
Manufacturers Standard Package
Unit Price without VAT:£1.31000
Unit Price with VAT:£1.57200