
ZTX788A | |
|---|---|
DigiKey Part Number | ZTX788ADI-ND |
Manufacturer | |
Manufacturer Product Number | ZTX788A |
Description | TRANS PNP 15V 3A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 3 A 100MHz 1 W Through Hole E-Line (TO-92 compatible) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 330mV @ 200mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |

