
ZTX749STZ | |
|---|---|
DigiKey Part Number | 31-ZTX749STZCT-ND - Cut Tape (CT) 31-ZTX749STZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX749STZ |
Description | TRANS PNP 25V 2A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 2 A 160MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.18000 | £1.18 |
| 10 | £0.74400 | £7.44 |
| 100 | £0.49500 | £49.50 |
| 500 | £0.38800 | £194.00 |
| 1,000 | £0.35355 | £353.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.32458 | £649.16 |
| 4,000 | £0.30021 | £1,200.84 |
| 6,000 | £0.28780 | £1,726.80 |
| 10,000 | £0.27385 | £2,738.50 |
| 14,000 | £0.26560 | £3,718.40 |
| 20,000 | £0.26055 | £5,211.00 |
| Unit Price without VAT: | £1.18000 |
|---|---|
| Unit Price with VAT: | £1.41600 |

