
ZTX718STZ | |
|---|---|
DigiKey Part Number | ZTX718STZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX718STZ |
Description | TRANS PNP 20V 2.5A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2.5 A 180MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 200mA, 2.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 2A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.23776 | £475.52 |
| 4,000 | £0.21895 | £875.80 |
| 6,000 | £0.20937 | £1,256.22 |
| 10,000 | £0.19860 | £1,986.00 |
| 14,000 | £0.19258 | £2,696.12 |
| Unit Price without VAT: | £0.23776 |
|---|---|
| Unit Price with VAT: | £0.28531 |

