
ZTX717 | |
|---|---|
DigiKey Part Number | ZTX717-ND |
Manufacturer | |
Manufacturer Product Number | ZTX717 |
Description | TRANS PNP 12V 3A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 3 A Through Hole E-Line (TO-92 compatible) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |

