Bipolar (BJT) Transistor PNP - Darlington 60 V 800 mA 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX712

DigiKey Part Number
ZTX712-ND
Manufacturer
Manufacturer Product Number
ZTX712
Description
TRANS PNP DARL 60V 0.8A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 60 V 800 mA 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.25V @ 8mA, 800mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 500mA, 5V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.