ZTX690BSTOB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3,944
Unit Price: £1.15000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 2 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX690BSTOB

DigiKey Part Number
ZTX690BSTOB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZTX690BSTOB
Description
TRANS NPN 45V 2A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 2 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 1A, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes