
ZTX689BSTZ | |
|---|---|
DigiKey Part Number | 31-ZTX689BSTZCT-ND - Cut Tape (CT) 31-ZTX689BSTZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX689BSTZ |
Description | TRANS NPN 20V 3A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3 A 150MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 2A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.80400 | £8.04 |
| 100 | £0.53660 | £53.66 |
| 500 | £0.42200 | £211.00 |
| 1,000 | £0.38510 | £385.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.35407 | £708.14 |
| 4,000 | £0.32798 | £1,311.92 |
| 6,000 | £0.31469 | £1,888.14 |
| 10,000 | £0.29976 | £2,997.60 |
| 14,000 | £0.29092 | £4,072.88 |
| 20,000 | £0.28888 | £5,777.60 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

