
ZTX601 | |
|---|---|
DigiKey Part Number | ZTX601-ND |
Manufacturer | |
Manufacturer Product Number | ZTX601 |
Description | TRANS NPN DARL 160V 1A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 160 V 1 A 250MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 500mA, 10V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case E-Line-3 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 10mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.70800 | £7.08 |
| 100 | £0.47020 | £47.02 |
| 500 | £0.36788 | £183.94 |
| 1,000 | £0.33495 | £334.95 |
| 4,000 | £0.28394 | £1,135.76 |
| 8,000 | £0.26435 | £2,114.80 |
| 12,000 | £0.25437 | £3,052.44 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

