Shunt Voltage Reference IC Adjustable 2.5V 20 V V ±1% 100 mA SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTL431AQFFTA

DigiKey Part Number
ZTL431AQFFTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZTL431AQFFTA
Description
IC VREF SHUNT ADJ 1% SOT23F
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±1% 100 mA SOT-23F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
20 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
121ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-3 Flat Leads
Supplier Device Package
SOT-23F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.