
ZSD100N8TA | |
|---|---|
DigiKey Part Number | ZSD100N8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZSD100N8TA |
Description | IC TRANSCEIVER 1/0 8SO |
Customer Reference | |
Detailed Description | 1/0 Driver 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

