
ZRC500F02TA | |
|---|---|
DigiKey Part Number | ZRC500F02TADITR-ND - Tape & Reel (TR) ZRC500F02TADICT-ND - Cut Tape (CT) ZRC500F02TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRC500F02TA |
Description | IC VREF SHUNT 2% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±2% 5 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 5 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 90ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 105µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 25 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.51600 | £5.16 |
| 25 | £0.46560 | £11.64 |
| 100 | £0.40960 | £40.96 |
| 250 | £0.38296 | £95.74 |
| 500 | £0.36686 | £183.43 |
| 1,000 | £0.35564 | £355.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.33728 | £1,011.84 |
| 6,000 | £0.32928 | £1,975.68 |
| 9,000 | £0.32527 | £2,927.43 |
| 15,000 | £0.32083 | £4,812.45 |
| 21,000 | £0.31823 | £6,682.83 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

