Similar
Similar
Similar
Similar

ZRC400A02 | |
|---|---|
DigiKey Part Number | ZRC400A02-ND |
Manufacturer | |
Manufacturer Product Number | ZRC400A02 |
Description | IC VREF SHUNT 2% E-LINE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±2% 5 mA E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 5 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 90ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 90µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 23 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |



