
ZRC330F03TA | |
|---|---|
DigiKey Part Number | ZRC330F03TR-ND - Tape & Reel (TR) ZRC330F03CT-ND - Cut Tape (CT) ZRC330F03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRC330F03TA |
Description | IC VREF SHUNT 3% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±3% 5 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 5 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 43µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.53700 | £5.37 |
| 25 | £0.48480 | £12.12 |
| 100 | £0.42660 | £42.66 |
| 250 | £0.39900 | £99.75 |
| 500 | £0.38236 | £191.18 |
| 1,000 | £0.37132 | £371.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.35173 | £1,055.19 |
| 6,000 | £0.34345 | £2,060.70 |
| 9,000 | £0.33930 | £3,053.70 |
| 15,000 | £0.33471 | £5,020.65 |
| 21,000 | £0.33202 | £6,972.42 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

