Shunt Voltage Reference IC Fixed 3.3V V ±1% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRC330F01TA

DigiKey Part Number
ZRC330F01TR-ND - Tape & Reel (TR)
ZRC330F01CT-ND - Cut Tape (CT)
ZRC330F01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZRC330F01TA
Description
IC VREF SHUNT 1% SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3.3V V ±1% 5 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
5 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
43µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,414
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.84000£0.84
10£0.60200£6.02
25£0.54360£13.59
100£0.47970£47.97
250£0.44924£112.31
500£0.43086£215.43
1,000£0.42053£420.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.39703£1,191.09
6,000£0.38788£2,327.28
9,000£0.38330£3,449.70
15,000£0.37823£5,673.45
Manufacturers Standard Package
Unit Price without VAT:£0.84000
Unit Price with VAT:£1.00800