Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZRB500A03 | |
|---|---|
DigiKey Part Number | ZRB500A03-ND |
Manufacturer | |
Manufacturer Product Number | ZRB500A03 |
Description | IC VREF SHUNT 3% E-LINE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±3% 15 mA E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 105µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |




