Magnetoresistive Sensor X, Y Axis 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMZ20

DigiKey Part Number
ZMZ20-ND
Manufacturer
Manufacturer Product Number
ZMZ20
Description
SEN MR ANALOG VOLTAGE 4-SIP
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y Axis 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetoresistive
Axis
X, Y
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
12V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 150°C
Features
Internal Magnet
Supplier Device Package
4-SIP
Mounting Type
Through Hole
Package / Case
4-SSIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.