
ZMX40MT8TA | |
|---|---|
DigiKey Part Number | ZMX40MT8TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMX40MT8TA |
Description | SEN MR ANALOG VOLTAGE SM8 |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y Axis SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Magnetoresistive | |
Axis | X, Y | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 12V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -25°C ~ 125°C | |
Features | Internal Magnet | |
Supplier Device Package | SM8 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 |

