ZMT32TA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Measurement Specialties
In Stock: 19,864
Unit Price: £1.92000
Datasheet
Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMT32TA

DigiKey Part Number
ZMT32TADI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZMT32TA
Description
SENSOR ANGLE 180DEG SMD
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 180°
Linear Range
-
Output
Wheatstone Bridge
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance
3 kOhms
Resistance Tolerance
-
Voltage - Supply
5V ~ 8.5V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 160°C
Package / Case
SOT-223-8
Supplier Device Package
SM8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes