
ZMT31TA | |
|---|---|
DigiKey Part Number | ZMT31TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMT31TA |
Description | SENSOR ANGLE 360DEG SMD |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Diodes Incorporated | Resistance 3 kOhms |
Packaging Tape & Reel (TR) | Voltage - Supply 5V |
Part Status Obsolete | Mounting Type Surface Mount |
For Measuring Angle | Termination Style SMD (SMT) Tab |
Technology Magnetoresistive | Operating Temperature -25°C ~ 130°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Package / Case SOT-223-8 |
Output Wheatstone Bridge | Supplier Device Package SM8 |

