


ZMR500QFTA | |
|---|---|
DigiKey Part Number | 31-ZMR500QFTATR-ND - Tape & Reel (TR) 31-ZMR500QFTACT-ND - Cut Tape (CT) 31-ZMR500QFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMR500QFTA |
Description | IC REG LINEAR 5V 50MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.44300 | £4.43 |
| 25 | £0.39800 | £9.95 |
| 100 | £0.34940 | £34.94 |
| 250 | £0.32608 | £81.52 |
| 500 | £0.31204 | £156.02 |
| 1,000 | £0.30048 | £300.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28619 | £858.57 |
| 6,000 | £0.27919 | £1,675.14 |
| 9,000 | £0.27569 | £2,481.21 |
| 15,000 | £0.27181 | £4,077.15 |
| 21,000 | £0.26954 | £5,660.34 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

