
ZMR330QFTA | |
|---|---|
DigiKey Part Number | 31-ZMR330QFTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMR330QFTA |
Description | IC REG LINEAR 3.3V 50MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23 (Type DN) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (Type DN) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30248 | £907.44 |
| 6,000 | £0.29521 | £1,771.26 |
| 9,000 | £0.29157 | £2,624.13 |
| 15,000 | £0.28754 | £4,313.10 |
| 21,000 | £0.28518 | £5,988.78 |
| Unit Price without VAT: | £0.30248 |
|---|---|
| Unit Price with VAT: | £0.36298 |

