
ZMR250QFTA | |
|---|---|
DigiKey Part Number | 31-ZMR250QFTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMR250QFTA |
Description | IC REG LINEAR 2.5V 50MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23 (Type DN) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 22.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (Type DN) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.38802 | £1,164.06 |
| 6,000 | £0.37909 | £2,274.54 |
| 9,000 | £0.37462 | £3,371.58 |
| 15,000 | £0.36967 | £5,545.05 |
| Unit Price without VAT: | £0.38802 |
|---|---|
| Unit Price with VAT: | £0.46562 |

