


ZLLS410TA-2477 | |
|---|---|
DigiKey Part Number | 31-ZLLS410TA-2477-ND |
Manufacturer | |
Manufacturer Product Number | ZLLS410TA-2477 |
Description | DIODE SCHOTTKY 10V 750MA SOD323 |
Customer Reference | |
Detailed Description | Diode 10 V 750mA Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 750mA | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 6 µA @ 10 V | |
Capacitance @ Vr, F | 37pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | - |


