ZLLS400TC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.58000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.58000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.17000
Datasheet

Similar


onsemi
In Stock: 12,929
Unit Price: £0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.14000
Datasheet
Diode 40 V 520mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 520mA Surface Mount SOD-323
SOD-323

ZLLS400TC

DigiKey Part Number
ZLLS400TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZLLS400TC
Description
DIODE SCHOTTKY 40V 520MA SOD323
Customer Reference
Detailed Description
Diode 40 V 520mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
520mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 400 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
10 µA @ 30 V
Capacitance @ Vr, F
15pF @ 30V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types