


ZLLS400TA-79 | |
|---|---|
DigiKey Part Number | 31-ZLLS400TA-79TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZLLS400TA-79 |
Description | DIODE SCHOTTKY 40V 520MA SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 520mA Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 520mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 400 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 30 V | |
Capacitance @ Vr, F | 15pF @ 30V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |


