Diode 40 V 1.16A Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLLS1000QTA

DigiKey Part Number
31-ZLLS1000QTATR-ND - Tape & Reel (TR)
31-ZLLS1000QTACT-ND - Cut Tape (CT)
31-ZLLS1000QTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZLLS1000QTA
Description
DIODE SCHOTTKY 40V 1.16A SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 1.16A Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.16A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
20 µA @ 30 V
Capacitance @ Vr, F
28pF @ 30V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,836
Factory Stock: 51,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.66000£0.66
10£0.40800£4.08
100£0.26360£26.36
500£0.20142£100.71
1,000£0.18139£181.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.15592£467.76
6,000£0.14309£858.54
9,000£0.13655£1,228.95
15,000£0.12920£1,938.00
21,000£0.12485£2,621.85
30,000£0.12062£3,618.60
Manufacturers Standard Package
Unit Price without VAT:£0.66000
Unit Price with VAT:£0.79200