
ZLDO1117QG18TA | |
|---|---|
DigiKey Part Number | 31-ZLDO1117QG18TATR-ND - Tape & Reel (TR) 31-ZLDO1117QG18TACT-ND - Cut Tape (CT) 31-ZLDO1117QG18TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLDO1117QG18TA |
Description | IC REG LINEAR 1.8V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.29300 | £2.93 |
| 25 | £0.26160 | £6.54 |
| 100 | £0.22770 | £22.77 |
| 250 | £0.21152 | £52.88 |
| 500 | £0.20178 | £100.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19374 | £193.74 |
| 2,000 | £0.18714 | £374.28 |
| 3,000 | £0.18383 | £551.49 |
| 5,000 | £0.18016 | £900.80 |
| 7,000 | £0.17802 | £1,246.14 |
| 10,000 | £0.17596 | £1,759.60 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

