ZHCS750TC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 9,583
Unit Price: £0.76000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 270
Unit Price: £0.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,539
Unit Price: £0.10000
Datasheet

Similar


STMicroelectronics
In Stock: 146
Unit Price: £0.19000
Datasheet

Similar


Infineon Technologies
In Stock: 19
Unit Price: £0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.27000
Datasheet
Diode 40 V 750mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHCS750TC

DigiKey Part Number
ZHCS750TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZHCS750TC
Description
DIODE SCHOTTKY 40V 750MA SOT233
Customer Reference
Detailed Description
Diode 40 V 750mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
750mA
Voltage - Forward (Vf) (Max) @ If
490 mV @ 750 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12 ns
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
25pF @ 25V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types