ZHCS400TA-79 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.53000
Datasheet
Diode 40 V 400mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 400mA Surface Mount SOD-323
SOD-323

ZHCS400TA-79

DigiKey Part Number
31-ZHCS400TA-79TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZHCS400TA-79
Description
DIODE SCHOTTKY 40V 400MA SOD323
Customer Reference
Detailed Description
Diode 40 V 400mA Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
400mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 400 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 30 V
Capacitance @ Vr, F
20pF @ 25V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes