ZHCS2000TA-2477 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 5,498
Unit Price: £0.89000
Datasheet
Diode 40 V 2A Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHCS2000TA-2477

DigiKey Part Number
31-ZHCS2000TA-2477-ND
Manufacturer
Manufacturer Product Number
ZHCS2000TA-2477
Description
DIODE SCHOTTKY 40V 2A SOT26
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SOT-26
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5.5 ns
Current - Reverse Leakage @ Vr
300 µA @ 30 V
Capacitance @ Vr, F
50pF @ 25V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-26
Operating Temperature - Junction
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types