MFR Recommended

ZHCS1000TA-2477 | |
|---|---|
DigiKey Part Number | 31-ZHCS1000TA-2477-ND |
Manufacturer | |
Manufacturer Product Number | ZHCS1000TA-2477 |
Description | DIODE SCHOTTKY 40V 1.75A SOT233 |
Customer Reference | |
Detailed Description | Diode 40 V 1.75A Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.75A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 25pF @ 30V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C |


