
ZDT795AQTA | |
|---|---|
DigiKey Part Number | 31-ZDT795AQTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZDT795AQTA |
Description | TRANS 2PNP DUAL 140V 500MA SM-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 140V 500mA 100MHz 2.25W Surface Mount SM-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 140V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 2.25W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.50865 | £508.65 |
| 2,000 | £0.47041 | £940.82 |
| 3,000 | £0.45092 | £1,352.76 |
| 5,000 | £0.43219 | £2,160.95 |
| Unit Price without VAT: | £0.50865 |
|---|---|
| Unit Price with VAT: | £0.61038 |

