Bipolar (BJT) Transistor Array 2 PNP (Dual) 25V 2A 160MHz 2.75W Surface Mount SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDT749TA

DigiKey Part Number
31-ZDT749TATR-ND - Tape & Reel (TR)
31-ZDT749TACT-ND - Cut Tape (CT)
31-ZDT749TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZDT749TA
Description
TRANS 2PNP DUAL 25V 2A SM8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 25V 2A 160MHz 2.75W Surface Mount SM8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
2A
Voltage - Collector Emitter Breakdown (Max)
25V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 2V
Power - Max
2.75W
Frequency - Transition
160MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-223-8
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.37000£1.37
10£0.86700£8.67
100£0.58110£58.11
500£0.45844£229.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.41898£418.98
2,000£0.38579£771.58
3,000£0.36888£1,106.64
5,000£0.34988£1,749.40
7,000£0.33863£2,370.41
10,000£0.32770£3,277.00
Manufacturers Standard Package
Unit Price without VAT:£1.37000
Unit Price with VAT:£1.64400