
ZDT694QTA | |
|---|---|
DigiKey Part Number | 31-ZDT694QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZDT694QTA |
Description | TRANS 2NPN DUAL 120V 500MA SM8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 120V 500mA 130MHz 2.25W Surface Mount SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 120V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 400mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 150mA, 2V | |
Power - Max | 2.25W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.51808 | £518.08 |
| 2,000 | £0.47928 | £958.56 |
| 3,000 | £0.45951 | £1,378.53 |
| 5,000 | £0.44173 | £2,208.65 |
| Unit Price without VAT: | £0.51808 |
|---|---|
| Unit Price with VAT: | £0.62170 |

