
ZDT6790TC | |
|---|---|
DigiKey Part Number | ZDT6790TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZDT6790TC |
Description | TRANS NPN/PNP 45V 40V 2A SM8 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V, 40V 2A 150MHz, 100MHz 2.75W Surface Mount SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 45V, 40V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 1A / 750mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 1A, 2V / 300 @ 10mA, 2V | |
Power - Max | 2.75W | |
Frequency - Transition | 150MHz, 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |


