Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 300V 500mA 30MHz 2.75W Surface Mount SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDT6757TA

DigiKey Part Number
ZDT6757TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZDT6757TA
Description
TRANS NPN/PNP 300V 500MA SM8
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 300V 500mA 30MHz 2.75W Surface Mount SM8
Datasheet
 Datasheet
EDA/CAD Models
ZDT6757TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
300V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 100mA, 5V
Power - Max
2.75W
Frequency - Transition
30MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-223-8
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types