Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 20V 2A, 1.5A 140MHz, 180MHz 2.5W Surface Mount SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDT6718TC

DigiKey Part Number
ZDT6718TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZDT6718TC
Description
TRANS NPN/PNP 20V 2A/1.5A SM8
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 20V 2A, 1.5A 140MHz, 180MHz 2.5W Surface Mount SM8
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
2A, 1.5A
Voltage - Collector Emitter Breakdown (Max)
20V
Vce Saturation (Max) @ Ib, Ic
200mV @ 50mA, 2.5A / 220mV @ 50mA, 1.5A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 200mA, 2V / 300 @ 100mA, 2V
Power - Max
2.5W
Frequency - Transition
140MHz, 180MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-223-8
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types