
ZDT6718TA | |
|---|---|
DigiKey Part Number | ZDT6718TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZDT6718TA |
Description | TRANS NPN/PNP 20V 2A/1.5A SM8 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 20V 2A, 1.5A 140MHz, 180MHz 2.5W Surface Mount SM8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 2A, 1.5A | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 50mA, 2.5A / 220mV @ 50mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 2V / 300 @ 100mA, 2V | |
Power - Max | 2.5W | |
Frequency - Transition | 140MHz, 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |

