Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 2A 165MHz 2.5W Surface Mount SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDT619TA

DigiKey Part Number
ZDT619TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZDT619TA
Description
TRANS 2NPN DUAL 50V 2A SM8
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 2A 165MHz 2.5W Surface Mount SM8
Datasheet
 Datasheet
EDA/CAD Models
ZDT619TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
2A
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
200mV @ 50mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 2V
Power - Max
2.5W
Frequency - Transition
165MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-223-8
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.