Bipolar (BJT) Transistor Array 2 NPN (Dual) 15V 3A 120MHz 2.5W Surface Mount SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDT617TA

DigiKey Part Number
ZDT617TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZDT617TA
Description
TRANS 2NPN DUAL 15V 3A SM8
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 15V 3A 120MHz 2.5W Surface Mount SM8
Datasheet
 Datasheet
EDA/CAD Models
ZDT617TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
3A
Voltage - Collector Emitter Breakdown (Max)
15V
Vce Saturation (Max) @ Ib, Ic
200mV @ 50mA, 3A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 200mA, 2V
Power - Max
2.5W
Frequency - Transition
120MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-223-8
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000£0.28981£4,636.96
Unit Price without VAT:£0.28981
Unit Price with VAT:£0.34777