
ZDT1147TC | |
|---|---|
DigiKey Part Number | ZDT1147TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZDT1147TC |
Description | TRANS 2PNP DUAL 12V 5A SM-8 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 12V 5A 115MHz 2.75W Surface Mount SM-8 |
Datasheet | Datasheet |
EDA/CAD Models | ZDT1147TC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 5A | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Vce Saturation (Max) @ Ib, Ic | 380mV @ 50mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 500mA, 2V | |
Power - Max | 2.75W | |
Frequency - Transition | 115MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM-8 | |
Base Product Number |

