
ZDT1053TA | |
|---|---|
DigiKey Part Number | ZDT1053TR-ND - Tape & Reel (TR) ZDT1053CT-ND - Cut Tape (CT) ZDT1053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZDT1053TA |
Description | TRANS 2NPN DUAL 75V 5A SM8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 75V 5A 140MHz 2.75W Surface Mount SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 5A | |
Voltage - Collector Emitter Breakdown (Max) | 75V | |
Vce Saturation (Max) @ Ib, Ic | 440mV @ 250mA, 5A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 2.75W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.71000 | £1.71 |
| 10 | £1.09700 | £10.97 |
| 100 | £0.74450 | £74.45 |
| 500 | £0.59336 | £296.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.54476 | £544.76 |
| 2,000 | £0.50389 | £1,007.78 |
| 3,000 | £0.48307 | £1,449.21 |
| 5,000 | £0.45968 | £2,298.40 |
| 7,000 | £0.44583 | £3,120.81 |
| 10,000 | £0.43752 | £4,375.20 |
| Unit Price without VAT: | £1.71000 |
|---|---|
| Unit Price with VAT: | £2.05200 |

