Mosfet Array
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDM4306NTA

DigiKey Part Number
31-ZDM4306NTATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZDM4306NTA
Description
MOSFET 2N-CH 60V 2A SOT-223-8
Customer Reference
Detailed Description
Mosfet Array
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
*
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
-
FET Feature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.00016£0.16
2,000£0.00014£0.28
3,000£0.00013£0.39
5,000£0.00012£0.60
7,000£0.00011£0.77
10,000£0.00010£1.00
25,000£0.00008£2.00
50,000£0.00007£3.50
100,000£0.00006£6.00
Manufacturers Standard Package
Unit Price without VAT:£0.00016
Unit Price with VAT:£0.00019