
ZDC833ATC | |
|---|---|
DigiKey Part Number | ZDC833ATC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZDC833ATC |
Description | DIODE VARACTR 25V DUAL SOT-23-3 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 25 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZDC833ATC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 36.3pF @ 2V, 1MHz | |
Capacitance Ratio | 6.5 | |
Capacitance Ratio Condition | C2/C20 | |
Voltage - Peak Reverse (Max) | 25 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 200 @ 3V, 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |

