
ZAMP003H6TC | |
|---|---|
DigiKey Part Number | ZAMP003H6TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZAMP003H6TC |
Description | IC AMP DBS 800MHZ-2.5GHZ SC70-6 |
Customer Reference | |
Detailed Description | RF Amplifier IC DBS, Set Top Box, SMR, General Purpose 800MHz ~ 2.5GHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ZAMP003H6TC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 800MHz ~ 2.5GHz | |
P1dB | -7.5dBm ~ -6.5dBm | |
Gain | 14dB ~ 14.8dB | |
Noise Figure | 5.5dB | |
RF Type | DBS, Set Top Box, SMR, General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 6.8mA ~ 8mA | |
Test Frequency | 950MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |

