
ZAMP002H6TA | |
|---|---|
DigiKey Part Number | 31-ZAMP002H6TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZAMP002H6TA |
Description | IC AMP DBS 800MHZ-2.5GHZ SC70-6 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 800MHz ~ 2.5GHz SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Frequency | 800MHz ~ 2.5GHz | |
P1dB | 7dBm | |
Gain | 25dB | |
Noise Figure | 7dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 21mA ~ 24mA | |
Test Frequency | 950MHz ~ 2.15GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.00004 | £0.12 |
| 6,000 | £0.00004 | £0.24 |
| 9,000 | £0.00003 | £0.27 |
| 15,000 | £0.00003 | £0.45 |
| 21,000 | £0.00003 | £0.63 |
| 30,000 | £0.00003 | £0.90 |
| 75,000 | £0.00003 | £2.25 |
| 150,000 | £0.00003 | £4.50 |
| 300,000 | £0.00003 | £9.00 |
| Unit Price without VAT: | £0.00004 |
|---|---|
| Unit Price with VAT: | £0.00005 |

